| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 770904-1 |
| Series: | Mini-Universal MATE-N-LOK |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Socket |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 11.2 A |
| Termination Type: | Crimp |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 18 - 22 AWG, .3 - .9 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| Wire Insulation Support: | Without |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .028 in, .71 mm |
| Standards Met: | CSA,UL |
| Part Aliases: | 2-42939-6041 770904-1 |
| SKU: | AMP770904-1.P |
770904-1
Specifications
Detailed Description
Enhance your power connector systems with the Mini-Universal MATE-N-LOK series Mini UMNL SOK 22-18 AWG SN Contact. This high-quality socket contact, designed for 18-22 AWG wires, ensures secure and efficient power transmission. With pre-tin plating and CSA/UL standards compliance, it guarantees reliable performance in various applications. Featuring a crimp termination method and a contact amperage of 11.2 A, it supports robust connections. The package includes 4500 pieces, making it ideal for bulk installations. Suitable for appliances and wire-to-wire connectors, this contact is RoHS compliant and offers a straight orientation for easy integration. Upgrade your power circuitry with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640520-0 | 06P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity PT06E-20-41PY(424) | 14 MODIV HSG DR MRKD .100 POL | ![]() |
| TE Connectivity 1658622-2 | 14 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 172157-1 | 2CIR MINI U-M-N-L CAP NATL | ![]() |
| TE Connectivity 172165-1 | 2 CIR UNIV M-N-L PLUG NATL | ![]() |
| TE Connectivity 206036-3 | RECEPT,SZ 17-16,CPC | ![]() |
| TE Connectivity 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| TE Connectivity 2178473-2 | 3POS UMNL PLUG HSG V0 GW | ![]() |
| TE Connectivity 320565 | TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity 34161 | TERMINAL,PG R 16-14 10 | ![]() |
| TE Connectivity 350536-1 | Cut Strip - UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 52935 | TERMINAL,PIDG SPR SPD 16-14 6 | ![]() |
| TE Connectivity 52956 | TERMINAL,PG SPR SPD 16-14 8 | ![]() |
| TE Connectivity 640545-2 | MR SPLIT PIN 26-18 AUPHBRZ LP | ![]() |
| TE Connectivity 641300-2 | MR RECPT AUPHBZ LP 26-18 | ![]() |
| TE Connectivity 770580-1 | 10P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity L77DDH50SU | MINI UMNL SOK 22-18 AWG SN | ![]() |
| TE Connectivity 770985-1 | MINI UMNL PIN 26-22AWG SN LP | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/31/2019 | P-19-017781 - Manufacturing Location Change. | Download | |||
| 04/11/2016 | P-16-012579 - UPDATE TO PCN P-16-012527. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012527 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||


