| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 810-002-SP2L001 |
| SKU: | TEX810-002-SP2L001 |
810-002-SP2L001
| Heilind Number: | TEX810-002-SP2L001 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 810-002-SP2L001 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
2mm Shunt, 2 Position, Straight
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1-329631-2 | JAM NUT, PLATED | ![]() |
| NorComp 1-329632-2 | LOCKWASHER, PLATED | ![]() |
| NorComp 5555164-1 | MJ,LPF,R/A,8P,TRAY | ![]() |
| NorComp 131-3701-341 | COAXIAL CONNECTORS | ![]() |
| NorComp 172704-0041 | FCT Mixed Layout D-Sub Housing, Male, Tin-Plated Shell with Dimples, Polarized, 2 Circuits Unloaded, Black Insulator | ![]() |
| NorComp 22-03-2031 | KK 254 Wire-to-Board Header, Single Row, Vertical, 3 Circuits, PA Polyamide Nylon, Tin (Sn) Plating | ![]() |
| NorComp 22-03-2051 | KK 254 Wire-to-Board Header, Single Row, Vertical, 5 Circuits, PA Polyamide Nylon, Tin (Sn) Plating | ![]() |
| NorComp 43030-0007 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG | ![]() |
| NorComp 52745-0497 | Cut Tape - Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Top Contact, 2.00mm Height, 4 Circuits, Gold Plating | ![]() |
| NorComp 87758-0817 | 2.00mm Pitch Milli-Grid Header, Through Hole, Vertical, 8 Circuits, 0.76 | ![]() |


