| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 820B005-203R001 |
| SKU: | TEX820B005-203R001 |
820B005-203R001
| Heilind Number: | TEX820B005-203R001 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 820B005-203R001 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
IP50, Female, Push-Pull Panel Mount, 5 Position, Straight, Solder Cup
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp ECG.0B.302.CLL | Circular Receptacle, 2 LV Contacts, with Solder termination | ![]() |
| NorComp 821B008-203R001 | IP50, Female, Push-Pull Panel Mount, 8 Position, Straight, Solder Cup | ![]() |


