| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 821B008-203R001 |
| SKU: | TEX821B008-203R001 |
821B008-203R001
| Heilind Number: | TEX821B008-203R001 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 821B008-203R001 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
IP50, Female, Push-Pull Panel Mount, 8 Position, Straight, Solder Cup
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1-770904-0 | Cut Strip - MINI UMNL SOK 22-18 AWG AU | ![]() |
| NorComp 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| NorComp 104257-4 | 05 MTE RCPT HSG SR LATCH .100 | ![]() |
| NorComp 53240-1 | PG SP SPD 22-16COMM22-18MIL 6 | ![]() |
| NorComp ECG.0B.302.CLL | Circular Receptacle, 2 LV Contacts, with Solder termination | ![]() |
| NorComp 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| NorComp 51021-0300 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 3 Circuits, Natural | ![]() |
| NorComp 70107-0003 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 4 Circuits, Black | ![]() |
| NorComp S200X400VATY | The thermal transfer self-laminating adhesive label is made of vinyl and supplied on a roll with 2 labels per row. The label has a white colored print-on area 1.0" (25.4 mm) high for 2 -1 AWG wires and a clear overlaminate. It is 2.0" wide and 4.0" long (50.8 x 101.6 mm) with a 3.0" (76.2 mm) core. It comes in packages of 1000. | ![]() |
| NorComp 820B005-203R001 | IP50, Female, Push-Pull Panel Mount, 5 Position, Straight, Solder Cup | ![]() |


