| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 854A006-103RLS4 |
| SKU: | TEX854A006-103RLS4 |
854A006-103RLS4
| Heilind Number: | TEX854A006-103RLS4 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 854A006-103RLS4 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
IP67, Male, M8 Cable Mount, 6 Position, Straight, Solder Cup
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 180-026-273L010 | Female High-Density Crimp & Poke D-Sub 26 Position Straight Crimp and Poke | ![]() |
| NorComp 854-006-203RLS4 | IP67, Female, M8 Cable Mount, 6 Position, Straight, Solder Cup | ![]() |


