| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 966-015-030R121 |
| SKU: | TEX966-015-030R121 |
966-015-030R121
| Heilind Number: | TEX966-015-030R121 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 966-015-030R121 |
| Datasheet: | 3D Model (STEP) |
| ECAD Model: |
Description:
Micro-D Backshell, 15 Position, 180° Entry, Straight
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 34791-0140 | Mini50 Unsealed Receptacle, Single Row, Bridged, 4 Circuits, Polarization Option A, Black | ![]() |
| NorComp 966-009-030R121 | Micro-D Backshell, 9 Position, 180° Entry, Straight | ![]() |
| NorComp 979-037-030R121 | D-Sub Backshell, 37 Position, 180° Entry | ![]() |


