| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 979-037-030R121 |
| SKU: | TEX979-037-030R121 |
979-037-030R121
| Heilind Number: | TEX979-037-030R121 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 979-037-030R121 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
D-Sub Backshell, 37 Position, 180° Entry
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp PT06E-14-12S(424) | AI-Solder Plug E-Class 26482-1 | ![]() |
| NorComp 1-480349-0 | 01P CMNL PLUG HSG F/H NATL | ![]() |
| NorComp 1658655-1 | KIT,HDP-20,ENCLSUR,PLUG,SIZE 1 | ![]() |
| NorComp 206207-1 | 17-3 RECEPT. FREE-HANGING | ![]() |
| NorComp 36915 | TERMINAL,SOLIS R 1/0 1/4 | ![]() |
| NorComp 66101-4 | III+ SKT,18-16,30AU/FL,LP | ![]() |
| NorComp 66429-3 | III+ PIN,30-26,15AU/FL,LP | ![]() |
| NorComp 66507-4 | HD 20 DF PIN PLTD | ![]() |
| NorComp NC3FX | 3 pole female cable connector, Nickel housing, silver contacts, X Series | ![]() |
| NorComp 977-025-020R121 | D-Sub Backshell, 25 Position, 180° Entry | ![]() |
| NorComp 979-009-030R121 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |
| NorComp 979-015-030R121 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |
| NorComp 979-025-030R121 | D-Sub Backshell, 25 Position, 180° Entry | ![]() |


