| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 970-015-010R011 |
| SKU: | TEX970-015-010R011 |
970-015-010R011
| Heilind Number: | TEX970-015-010R011 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 970-015-010R011 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
D-Sub Backshell, 15 Position, 180° Entry
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1-206070-0 | CABLE CLAMP KIT, BULK PKG | ![]() |
| NorComp 1-794617-2 | 12POS,MICRO MNL,RCPT HSG | ![]() |
| NorComp 1658671-1 | HDP-22,PLUG,SIZE 2, 26 POSN | ![]() |
| NorComp 1658686-2 | SOCKET CONT, 22-28 AWG, DF 22, AMPLIMITE | ![]() |
| NorComp 36154 | PIDG R 22-16 COMM 22-18 MIL 10 | ![]() |
| NorComp 5205718-1 | CABLE SUPPORT HSG ASSY | ![]() |
| NorComp 132C10019X | Combination D-SUB, Socket, Solder cup | ![]() |
| NorComp 105300-2300 | Nano-Fit Crimp Terminal, Female, 0.76 | ![]() |
| NorComp 33482-2101 | MX150 Sealed Male Connector, Dual Row, 20 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| NorComp 50-57-9403 | SL Crimp Housing, Single Row, Version G, Positive Latch, 3 Circuits, Black | ![]() |
| NorComp 70107-5002 | SL Wire-to-Wire Crimp Housing, Single Row, Free Hanging Plug with TPA Feature, 2 Circuits, Black | ![]() |
| NorComp 172-E25-103R001 | Male D-Sub 25 Position Straight Solder Cup | ![]() |
| NorComp 970-009-010R011 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |
| NorComp 231-304/107-000 | MOD F-CONN 4-P W/FIX-FLAN | ![]() |


