| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 172-E25-103R001 |
| Series: | 172-E |
| Gender: | Plug |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Straight |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Signal Wire Size: | 20-26 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX172-E25-103R001 |
172-E25-103R001
Specifications
Detailed Description
Introducing the 172-E25-103R001, a high-performance Male D-Sub 25 Position Straight Solder Cup connector from our M SERIES. With a durable steel shell finished in nickel plating, this connector ensures reliable signal transmission in various environments. Featuring gold flash contact plating, it guarantees optimal conductivity and corrosion resistance. Suitable for 20-26 AWG signal wire sizes, it can handle up to 5 A current and 250 VAC voltage, making it ideal for industrial applications. With a wide operating temperature range of -55°C to 125°C and RoHS compliance, it offers both durability and environmental responsibility. Whether you're in need of IO connectors or D-Sub accessories, the 172-E25-103R001 is a dependable choice for your connectivity needs. Available now, in stock.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1-206070-0 | CABLE CLAMP KIT, BULK PKG | ![]() |
| NorComp 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| NorComp 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| NorComp 33469 | TERMINAL,SOLIS R 4 1/4 | ![]() |
| NorComp 5748676-2 | DIE CAST CBL CLMP KIT,SZ 2 | ![]() |
| NorComp 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
| NorComp 03-09-1022 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 2 Circuits, without Mounting Ears, with Ramps, Natural | ![]() |
| NorComp 172256-3106 | Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Single Row, 6 Circuits, Black, Glow-Wire Capable | ![]() |
| NorComp 22-01-3047 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 4 Circuits, Natural | ![]() |
| NorComp 39-00-0089 | Mini-Fit Female Crimp Terminal, Gold (Au) over Brass, 16 AWG, Reel | ![]() |
| NorComp 39-01-2085 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Natural | ![]() |
| NorComp 39-01-4031 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Natural | ![]() |
| NorComp 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| NorComp 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| NorComp 172-E09-203R001 | Female D-Sub 9 Position Straight Solder Cup | ![]() |
| NorComp 970-025-030R121 | D-Sub Backshell, 25 Position, 180° Entry | ![]() |


