| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 975T015-020R121 |
| SKU: | TEX975T015-020R121 |
975T015-020R121
| Heilind Number: | TEX975T015-020R121 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 975T015-020R121 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
D-Sub Backshell, 15 Position, 3-Way Entry
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| NorComp 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| NorComp 327743 | TERMINAL,PIDG R 16-14HD 1/4 | ![]() |
| NorComp 5748676-2 | DIE CAST CBL CLMP KIT,SZ 2 | ![]() |
| NorComp 6-745129-9 | SHLDING FERRULE,PLTD,BULK PKG | ![]() |
| NorComp 66105-4 | III+ SKT,24-20,30AU/FL,LP | ![]() |
| NorComp 66570-3 | 20DF PIN CONT. LP | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/09/2012 | 100112 - Plastic material used in these backshells has changed from UL 94V-0 to UL 94HB. | Download | |||


