| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 978-015-020R121 |
| SKU: | TEX978-015-020R121 |
978-015-020R121
| Heilind Number: | TEX978-015-020R121 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 978-015-020R121 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
D-Sub Backshell, 15 Position, 180° Entry
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp ABMM-A-D | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 0.75" long x 0.75" wide (19.1 x 19.1 mm) and made of ABS plastic. It is used with miniature and intermediate cable ties. It is designed for indoor environments and comes in packages of 500. | ![]() |
| NorComp 160-000-017R031 | Female, 4-40 Screwlock Kit | ![]() |
| NorComp 977-009-020R121 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |


