| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 982-025-020R121 |
| SKU: | TEX982-025-020R121 |
982-025-020R121
| Heilind Number: | TEX982-025-020R121 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 982-025-020R121 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
D-Sub Backshell, 25 Position, 180°/90° Entry
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 828548-2 | 2P AMP QUICK STLEI | ![]() |
| NorComp 39-01-4030 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-2, Natural | ![]() |
| NorComp 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |


