| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 983-009-020R121 |
| SKU: | TEX983-009-020R121 |
983-009-020R121
| Heilind Number: | TEX983-009-020R121 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 983-009-020R121 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
D-Sub Backshell, 9 Position, 180° Entry
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp NC4MD-LX | 4 pole male receptacle, solder cups, Nickel housing, silver contacts | ![]() |


