| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 994-009-030R121 |
| SKU: | TEX994-009-030R121 |
994-009-030R121
| Heilind Number: | TEX994-009-030R121 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 994-009-030R121 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
D-Sub Backshell, 9 Position, 180° Entry
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 206708-1 | CPC PLUG ASSEMBLY SIZE 13-9 | ![]() |
| NorComp 5205817-3 | FEMALE SCREWLOCK KIT | ![]() |
| NorComp 5748270-2 | FEMALE SCREWLOCK,ZN PLTD | ![]() |
| NorComp 776273-1 | 14POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| NorComp 3750/26 100 | 7100162525 80610815005 26/CAB/RC/RJKTSH/TP/26AWG/STR/ | ![]() |
| NorComp 105307-1204 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Single Row, 4 Circuits, Black, Glow-Wire Capable | ![]() |
| NorComp 173111-0058 | FCT Metal Backshell for D-Sub Connector, Shell Size 3, Straight Large Diameter Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| NorComp 50-57-9403 | SL Crimp Housing, Single Row, Version G, Positive Latch, 3 Circuits, Black | ![]() |
| NorComp 70107-0001 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black | ![]() |
| NorComp P14-10R-M | Ring Terminal, 18 “ 14 AWG, #10 stud size, non-insulated, bulk package. | ![]() |
| NorComp P14-8R-M | Ring Terminal, 18 “ 14 AWG, #8 stud size, non-insulated, bulk package. | ![]() |
| NorComp 160-009-002R031 | D-Sub Slide Lock Kit, 9 Position | ![]() |
| NorComp 981-009-030R121 | D-Sub Backshell, 9 Position, Right Angle | ![]() |
| NorComp 994-015-030R121 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |


