| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 160-009-002R031 |
| SKU: | TEX160-009-002R031 |
160-009-002R031
| Heilind Number: | TEX160-009-002R031 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 160-009-002R031 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
SLIDE LOCK FOR 9 POSITION
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1-480426-0 | 04P CMNL CAP HSG F/H NATL | ![]() |
| NorComp 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| NorComp 3-640252-1 | 045 POST CONT 0126PTPBR | ![]() |
| NorComp 350720-1 | 09P UMNL PLUG HSG | ![]() |
| NorComp 5-747905-2 | 9 Rcpt Solder Cup, Gold Flash, | ![]() |
| NorComp 5745171-5 | AMPL CBL CLMP KIT SZ 1 | ![]() |
| NorComp 643075-3 | 03P MTA100 MOLDED COVER | ![]() |
| NorComp L77DCH37SARM6 | 03P SL156 HSG W/LCK RMP & TABS | ![]() |
| NorComp 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| NorComp 90119-2121 | C-Grid III Crimp Terminal, 26-28 AWG, Bag, 0.38 | ![]() |
| NorComp BT1M-M | Dome-Top® barb ty cable tie, miniature cross section, 4.0 (102mm) length, nylon 6.6, natural, bulk package. | ![]() |
| NorComp S100X150VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.5" (12.7 mm) high for Category 5e UTP , Category 6 UTP, Category 6e, UTP, Category 5e FTP and 10 - 6 AWG, and a clear overlaminate. It is 1.0" wide and 1.5" long (25.4 x 38.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. | ![]() |
| NorComp VERSAFIT-3/16-0-SP | NB20274001 M23053/5-105-0 M23053/5-305-0 VERSAFIT-3/16-0 | ![]() |
| NorComp 994-009-030R121 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |


