| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp CDFS7W2103L211 |
| Series: | CDF |
| Gender: | Plug |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Straight |
| Number of Positions: | 7 (5 Signal, 2 Power) |
| Shell Material: | Steel |
| Signal Wire Size: | 20 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 20 A, 5 A |
| Power Wire Size: | 12 AWG |
| Voltage Rating: | 300 VAC |
| SKU: | TEXCDFS7W2103L211 |
CDFS7W2103L211
Specifications
Detailed Description
Introducing the IP67 Male Mixed Contact D-Sub Flange Sealed 7W2 Position Straight Solder Cup Connector from the CDF series. This rugged plug, with gold flash contact plating, ensures reliable performance in harsh environments with an operating temperature range of -25°C to 85°C. Featuring 7 positions (5 Signal, 2 Power) and suitable for 20 AWG signal and 12 AWG power wire sizes, it's perfect for high-current applications. The steel shell with nickel plating offers durability, while the straight mount angle allows for easy installation. With a voltage rating of 300VAC and current ratings of 20A and 5A, this connector is ideal for industrial and commercial use. RoHS compliant and in stock, it's ready to meet your connectivity needs. Upgrade to the CDFS7W2103L211 for secure and efficient data and power transmission.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 205089-1 | HD 20 PIN CONTACT | ![]() |
| NorComp 206044-1 | CPC PLUG ASSEMBLY SIZE 17-14 | ![]() |
| NorComp 206322-9 | CABLE CLAMP SIZE 17 | ![]() |
| NorComp 15-06-0245 | Mini-Fit BMI Plug Housing, 4.20mm Pitch Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-2, 24 Circuits | ![]() |
| NorComp 172256-3106 | Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Single Row, 6 Circuits, Black, Glow-Wire Capable | ![]() |
| NorComp 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| NorComp 39-01-4031 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Natural | ![]() |
| NorComp 43025-0208 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen Since Inception, Black | ![]() |
| NorComp 43025-1200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 12 Circuits, UL 94V-0, Black | ![]() |
| NorComp 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| NorComp 46992-0210 | Mini-Fit Jr. Receptacle Housing, Dual Row, Nylon 6/6, UL 94V-2, 2 Circuits, Glow-Wire Capable, Black | ![]() |
| NorComp 50-57-9405 | SL Crimp Housing, Single Row, Version G, Positive Latch, 5 Circuits, Black | ![]() |
| NorComp FSD75-10-D | Polypropylene insulated ferrules single wire white DIN end sleeve,20 AWG (.50mm²), .39(10.0mm) pin length. | ![]() |
| NorComp PV6-14R-T | Ring Terminal, large wire, 6 AWG, 1/4" stud size, vinyl insulated, bulk package, bulk package. | ![]() |
| NorComp 216-204 | FERRULE | ![]() |


