| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp HDF-R26-213L461 |
| Gender: | Receptacle |
| Series: | HDF |
| Mount Angle: | Right Angle |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| Shell Material: | Steel |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder |
| Number of Positions: | 26 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | TEXHDF-R26-213L461 |
HDF-R26-213L461
Specifications
Detailed Description
The HDF-R26-213L461 is an industrial-grade IP67 Female High Density D-Sub Flange Connector, designed for reliable data transmission in harsh environments. Featuring a right-angle PCB dip solder termination, this 26-position receptacle ensures secure and durable connections. With gold flash contact plating, it guarantees excellent conductivity even in demanding applications. Operating temperature ranging from -25 °C to 85 °C, and a voltage rating of 250 VAC, this connector is suitable for a wide range of industrial settings. Its steel shell with nickel plating offers robust protection against environmental factors. RoHS compliant and with a current rating of 3A, the HDF-R26-213L461 meets stringent quality standards, making it ideal for use in various electronic systems. Stay connected with confidence with this high-performance D-Sub connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp HDF-R44-213L461 | IP67 Female High Density D-Sub Flange Sealed 44 Position Right Angle PCB Dip Solder | ![]() |


