| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp HDF-R44-213L461 |
| Series: | HDF |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEXHDF-R44-213L461 |
HDF-R44-213L461
Specifications
Detailed Description
Introducing the HDF-R44-213L461, an IP67 Female High Density D-Sub Flange Sealed Connector crafted for robust performance in demanding environments. With 44 positions and a right-angle PCB dip solder design, this receptacle ensures secure and efficient connectivity. Featuring gold flash contact plating, it guarantees reliable signal transmission. Operating between -25°C to 85°C, it withstands extreme temperatures. The nickel-plated steel shell offers durability, while RoHS compliance reflects our commitment to environmental responsibility. Rated for 3A at 250VAC, this connector is ideal for industrial applications. Trust in the HDF series for high-quality, high-performance connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp HDF-R26-213L461 | IP67 Female High Density D-Sub Flange Sealed 26 Position Right Angle PCB Dip Solder | ![]() |


