| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp HDF-S15-203L011 |
| Series: | HDF |
| Gender: | Receptacle |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Straight |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Signal Wire Size: | 22 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEXHDF-S15-203L011 |
HDF-S15-203L011
Specifications
Detailed Description
Introducing the HDF-S15-203L011, a rugged and reliable IP67 Female High Density D-Sub Flange Sealed Connector. Engineered for demanding environments, this 15-position receptacle features straight solder cup termination, ensuring secure and durable connections. With gold flash contact plating, it guarantees excellent conductivity while maintaining corrosion resistance. Operating flawlessly between -25°C to 85°C, this connector is suitable for a wide range of applications. Its steel shell with nickel plating offers robust protection, and with a voltage rating of 250VAC and current rating of 3A, it ensures optimal performance. RoHS compliant and part of the NANOOK campaign, the HDF-S15-203L011 is a top choice for high-quality, high-density connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 51067-0200 | 3.50mm Pitch Wire-to-Wire and Wire-to-Board Housing, Positive Lock, 2 Circuits, Natural | ![]() |


