| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51067-0200 |
| Color: | Natural |
| Series: | 51067 |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Material: | Polyester |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Stackable: | No |
| Product Name: | Mighty-SPOX |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0510670200 |
| SKU: | MOL51067-0200 |
51067-0200
Specifications
Detailed Description
Enhance your power connector system with our versatile Mighty-SPOX Pin & Socket Housing. Crafted from durable polyester with a natural finish, this housing features two contacts in a single row, ideal for wire to wire or wire to board connections. With a 3.5mm pitch and a wide operating temperature range from -40 to 105°C, it ensures reliable performance in various environments. Certified for both UL and CSA standards, you can trust in its quality and safety. RoHS compliant and boasting excellent flammability standards, it's a responsible choice for your connectivity needs. Upgrade your setup with this essential component, perfect for a range of circuit applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-09-5106 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1189, Female, with Gold (Au) Plated Brass Contact, 14-20 AWG, Bag | ![]() |
| Molex 03-06-1022 | 1.57mm Diameter Standard .062" Pin and Socket Receptacle Housing, 2 Circuits, with Pre-bent Mounting Ears, Natural | ![]() |
| Molex 03-06-1023 | 1.57mm Diameter Standard .062" Pin and Socket Receptacle Housing, 2 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 19012-0031 | Avikrimp Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 16-14 AWG, Blue Insulator, Loose, Carton | ![]() |
| Molex 22-05-7038 | KK 254 Wire-to-Board Header, Right-Angle, with Friction Lock, 3 Circuits | ![]() |
| Molex 35507-0400 | 2.00mm Pitch Sherlock Wire-to-Board Housing, Natural, 4 Circuits | ![]() |
| Molex 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-2045 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Natural | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-1400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 14 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43030-0004 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 30-26 AWG, Reel | ![]() |
| Molex 43640-0300 | Micro-Fit 3.0 Plug Housing, Single Row, 3 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| Molex 43645-0500 | Micro-Fit 3.0 Receptacle Housing, Single Row, 5 Circuits, UL 94V-0, Black | ![]() |
| Molex 50-57-9405 | SL Crimp Housing, Single Row, Version G, Positive Latch, 5 Circuits, Black | ![]() |
| Molex 50217-9101 | Mighty-SPOX Crimp Terminal, 3.50mm Pitch, 24-18 AWG, Bag, Brass | ![]() |
| Molex 51021-0400 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 4 Circuits, Natural | ![]() |
| Molex 51021-1200 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 12 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/30/2024 | 514183 - Equipment Transfer, Production Transfer or Rearrangement. This products will be transferred from Japan vendor to Ansan plant in Korea for the Productivity improvement & stable delivery performance and If this PCN will be completed, it will only be produced at the Ansan plant. To better serve our customers and leverage our global manufacturing footprint. | Download | |||
| 10/15/2021 | 510489 - Change Supplier. resin manufacture had claimed Force Majeure to molex at the end of May. no guarantee of recovery time frames from their shanghai plant but their Nansha plant can support the same grade of material in order to support continually molex decided to accept the vendors proposal current material source: Shanghai China New Material Source: Nansha China | Download | |||
| 09/15/2016 | 2D-CR160006 - Change Notification of Material UL File Number. | Download | |||
| 09/15/2016 | 500665 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts. | Download | |||


