| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 02350501-000 |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Package: | Cylindrical |
| Supply Voltage: | 3 V |
| Housing Diameter: | 19.05 mm, .75 in |
| Linear Range: | ±.25 in, ±6.35 mm |
| Linearity: | ±.25 % of Span |
| Excitation Frequency: | 400 - 10000 Hz, .4 - 10 kHz |
| SKU: | TSS02350501-000 |
02350501-000
| Heilind Number: | TSS02350501-000 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 02350501-000 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automation system with the robust GA-HD GCA-121-250 ASSY linear position sensor. Designed for reliable operation in extreme temperatures ranging from -55 to 150°C (-67 to 302°F), this sensor offers precise linear measurement within a range of ±6.35mm (±0.25in). With a housing diameter of 19.05mm (0.75in) and a compact cylindrical package, it seamlessly integrates into your setup. Featuring a wide excitation frequency range of 0.4-10kHz (400-10000Hz), it ensures accurate performance in diverse applications. Rest assured of its quality and compliance with industry standards, making it an ideal choice for your position sensing needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors 02350499-000 | ![]() |


