02350509-000

Heilind Number:TSS02350509-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02350509-000
ECAD Model:
3D Model

Description:

GA-HD GCD-121-050 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02350509-000
Operating Temperature Range:0 - 70 °C, 32 - 158 °F
Package:Cylindrical
Analog Output:±10 V
Supply Voltage:±15 V
Housing Diameter:19.05 mm, .75 in
Linear Range:±.05 in, ±1.27 mm
Linearity:±.25 % of Span
SKU:TSS02350509-000

Detailed Description

Enhance your automation systems with this high-performance Linear Position Sensor. Featuring a compact cylindrical design with a 0.75-inch housing diameter, this sensor offers precise measurement capabilities with a linear range of ±0.05 inches. Operating efficiently in temperature ranges from 0 to 70°C (32 to 158°F), it guarantees reliable performance in diverse environments. With a ±10V analog output and a supply voltage of ±15V, it ensures seamless integration into your control systems. Boasting a ±0.25% linearity, it provides accurate feedback for critical applications. Upgrade your sensing solutions with this advanced sensor, perfect for industrial and automation settings.