02350511-000

Heilind Number:TSS02350511-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02350511-000
ECAD Model:
3D Model

Description:

GA-HD GCD-121-250 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02350511-000
Operating Temperature Range:0 - 70 °C, 32 - 158 °F
Package:Cylindrical
Analog Output:±10 V
Supply Voltage:±15 V
Housing Diameter:19.05 mm, .75 in
Linear Range:±.25 in, ±6.35 mm
Linearity:±.25 % of Span
SKU:TSS02350511-000

Detailed Description

Enhance your system's precision with the GA-HD GCD-121-250 ASSY Linear Position Sensor. Designed for performance in a variety of environments, this sensor operates smoothly at temperatures ranging from 0 to 70°C (32 to 158°F). With a cylindrical housing measuring .75 inches in diameter, it offers durability and reliability. The sensor's analog output of ±10V, powered by a supply voltage of ±15V, ensures accurate data transmission. Its linear range of ±6.35mm (±.25 inches) and remarkable linearity of ±.25% of span make it ideal for applications requiring precise position detection. Additionally, this sensor is compliant with RoHS standards, reflecting our commitment to environmental responsibility. Upgrade your position sensing capabilities with this high-performance device.