| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 02350614-000 |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Package: | Cylindrical |
| Supply Voltage: | 3 V |
| Housing Diameter: | 19.05 mm, .75 in |
| Linear Range: | ±2 in, ±50.8 mm |
| Linearity: | ±.25 % of Span |
| Excitation Frequency: | 400 - 10000 Hz, .4 - 10 kHz |
| SKU: | TSS02350614-000 |
02350614-000
| Heilind Number: | TSS02350614-000 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 02350614-000 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your positioning and proximity sensing capabilities with our GA-HD GCA-121-2000 linear position sensor. Designed for robust performance in extreme environments, this sensor boasts an impressive operating temperature range of -55 to 150 °C (-67 to 302 °F). With a cylindrical package measuring 19.05 mm in diameter, it offers precise linear measurement up to ±50.8 mm (±2 in) with a remarkable linearity of ±0.25% of Span. Operating at an excitation frequency of 400 to 10000 Hz, this sensor delivers reliable and accurate results. Its durable construction and high-performance specifications make it an ideal choice for a wide range of industrial applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors 02350503-000 | GA-HD GCA-121-1000 ASSY | ![]() |
| TE Connectivity | Sensors 62101011-000 | CONN BNDX PT06A-10-6S(SR) | ![]() |


