02350532-000

Heilind Number:TSS02350532-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02350532-000
ECAD Model:
3D Model

Description:

GA-HD PCA-116-200 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02350532-000
Operating Temperature Range:-55 - 95 °C, -67 - 203 °F
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:19.05 mm, .75 in
Linear Range:±.2 in, ±5.08 mm
Linearity:±.5 % of Span
Excitation Frequency:.05 - 10 kHz, 50 - 10000 Hz
SKU:TSS02350532-000

Detailed Description

Upgrade your industrial equipment with our advanced GA-HD PCA-116-200 ASSY, a cutting-edge linear position sensor designed to deliver precise performance in extreme environments. With an impressive operating temperature range of -55 to 95°C (-67 to 203°F) and a rugged cylindrical housing measuring 0.75 inches (19.05 mm) in diameter, this sensor is built to withstand the toughest conditions. Offering a linear range of ±0.2 inches (±5.08 mm) and exceptional linearity within ±0.5% of span, it ensures accurate and reliable position detection. Suitable for a wide range of applications, from HVAC systems to industrial machinery, this sensor is a versatile solution for your positioning needs. Upgrade to the GA-HD PCA-116-200 ASSY and experience unparalleled performance.