| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 02350704-000 |
| Operating Temperature Range: | 41 - 140 °F, 5 - 60 °C |
| Package: | Cylindrical |
| Supply Voltage: | 3 V |
| Housing Diameter: | .374 in, 9.5 mm |
| Linear Range: | ±.1 in, ±2.54 mm |
| Linearity: | ±.2 % of Span |
| Excitation Frequency: | 2500 - 10000 Hz, 2.5 - 10 kHz |
| SKU: | TSS02350704-000 |
02350704-000
| Heilind Number: | TSS02350704-000 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 02350704-000 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your HVAC system with the GA-HD LBB-375-TA-100 ASSY, a high-performance linear position sensor designed for precise operation in temperatures ranging from 41 to 140°F (5 to 60°C). With a compact cylindrical package and a housing diameter of .374 inches (9.5 mm), this sensor offers seamless integration into any setup. Its linear range of ±.1 inches (±2.54 mm) and exceptional linearity of ±.2% of span ensure accurate and reliable measurement. Operating at an excitation frequency of 2500 to 10000 Hz (2.5 to 10 kHz), it delivers consistent performance in various environments. Upgrade your system with this cutting-edge sensor for unparalleled control and efficiency.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors 67010006-000 | ![]() | |
| TE Connectivity | Sensors 67010007-000 | ![]() | |
| TE Connectivity | Sensors 67010009-000 | ![]() |


