| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 67010007-000 |
| Operating Temperature Range: | 41 - 140 °F, 5 - 60 °C |
| SKU: | TSS67010007-000 |
67010007-000
| Heilind Number: | TSS67010007-000 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 67010007-000 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your contact tip with this high-quality #5 option, designed for optimal performance. Operating within a temperature range of 41 to 140 °F (5 to 60 °C), it ensures reliable functionality in various environments. Perfect for use in position sensors and HVAC systems, this RoHS-compliant tip guarantees precision and efficiency. Elevate your equipment with this essential component, enhancing overall productivity and accuracy.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors 72350005-000 | ![]() |


