02520001-000

Heilind Number:TSS02520001-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02520001-000
ECAD Model:
3D Model

Description:

LCIT 500

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02520001-000
Operating Temperature Range:-13 - 185 °F, -25 - 85 °C
Package:Cylindrical
Analog Output:.5 - 4.5 V
Supply Voltage:7 - 36 V
Housing Diameter:19.05 mm, .75 in
Linear Range:±12.7 mm, ±.5 in
Linearity:±.25 % of Span
SKU:TSS02520001-000

Detailed Description

Enhance your HVAC system with the LCIT 500, a high-performing linear position sensor designed for precision operation in a wide temperature range from -25 to 85°C (-13 to 185°F). With a cylindrical housing measuring .75 inches in diameter, this sensor boasts a robust construction suitable for various industrial applications. Its analog output range of .5 to 4.5 V, coupled with a supply voltage requirement of 7 to 36 V, ensures reliable and accurate performance. The sensor offers a linear range of ±12.7 mm (±.5 in) and exceptional linearity within ±.25% of span, guaranteeing precise measurement outcomes. Whether you're monitoring position in HVAC systems or other industrial settings, the LCIT 500 delivers consistent and dependable results.