02560234-060

Heilind Number:TSS02560234-060
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02560234-060
ECAD Model:
3D Model

Description:

RVDT R30D +/-60 DEGREE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02560234-060
Mount Type:Size 11 Servo Mount
Sensor Type:RVDT
Operating Temperature Range:0 - 158 °F, -18 - 70 °C
Supply Voltage:13.5 - 16.5 VDC
Output:±3.75 - ±7.5 VDC
Nonlinearity:±2 %
Angular Range:±60°
SKU:TSS02560234-060

Detailed Description

Improve the accuracy and efficiency of your HVAC system with our RVDT R30D sensor, designed to precisely measure angular positioning within a range of ±60 degrees. With a mount type suitable for Size 11 Servo Mounts, this sensor ensures seamless integration into your existing setup. Operating flawlessly in temperatures ranging from -18 to 70°C (0 to 158°F) and powered by a reliable 13.5-16.5 VDC supply, it delivers consistent performance in any environment. The output range of ±3.75 to ±7.5 VDC guarantees accurate readings, with a low nonlinearity of ±2% enhancing its reliability. Trust in this sensor for advanced position sensing in HVAC applications, compliant with RoHS standards for environmental responsibility.