02560409-000

Heilind Number:TSS02560409-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02560409-000
ECAD Model:
3D Model

Description:

LVDT MHR 100 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02560409-000
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:.375 in, 9.52 mm
Linear Range:±.1 in, ±2.54 mm
Linearity:±.25 % of Span
Excitation Frequency:2 - 20 kHz
SKU:TSS02560409-000

Detailed Description

Enhance precision in your linear position measurements with our LVDT MHR 100 ASSY. Designed for optimal performance in demanding environments, this sensor operates seamlessly in temperatures ranging from -55 to 150 °C (-67 to 302 °F). Its cylindrical package and 3V supply voltage make it ideal for various applications. With a housing diameter of 9.52 mm and a linear range of ±2.54 mm, it offers accurate and reliable readings. The ±0.25% linearity ensures consistent results, while the excitation frequency of 2-20 kHz guarantees efficiency. Rest assured of its environmental compliance with RoHS standards, making it a sustainable choice. Perfect for industries requiring precise linear position sensing, this sensor is a valuable addition to any setup.