02560420-000

Heilind Number:TSS02560420-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02560420-000
ECAD Model:
3D Model

Description:

LVDT HCA 5000 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02560420-000
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:19.05 mm, .75 in
Linear Range:±127 mm, ±5 in
Linearity:±.25 % of Span
Excitation Frequency:400 - 10000 Hz, .4 - 10 kHz
SKU:TSS02560420-000

Detailed Description

Enhance your position sensing capabilities with our LVDT HCA 5000 ASSY. Designed for high performance in demanding environments, this assembly operates seamlessly in temperatures ranging from -55 to 150°C (-67 to 302°F). Its cylindrical package, with a housing diameter of .75 inches (19.05 mm), ensures easy integration. Featuring a linear range of ±127 mm (±5 inches) and exceptional linearity of ±.25% of Span, it delivers precise and reliable measurements. With a supply voltage of 3V and excitation frequency of .4 - 10 kHz (400 - 10000 Hz), this sensor is ideal for various applications, including HVAC systems. Rest assured of its quality and environmental friendliness, as it is RoHS compliant. Elevate your sensing capabilities with this advanced technology.