02560440-000

Heilind Number:TSS02560440-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02560440-000
ECAD Model:
3D Model

Description:

LVDT HCD 050 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02560440-000
Operating Temperature Range:0 - 70 °C, 32 - 158 °F
Package:Cylindrical
Analog Output:±10 V
Supply Voltage:±15 V
Housing Diameter:19.05 mm, .75 in
Linear Range:±.05 in, ±1.27 mm
Linearity:±.25 % of Span
SKU:TSS02560440-000

Detailed Description

Enhance your sensing capabilities with the LVDT HCD 050 ASSY, crafted for precise measurements in a variety of environments. Operating smoothly within a temperature range of 0-70°C (32-158°F), this cylindrical sensor offers reliable performance. With an analog output of ±10 V and a supply voltage of ±15 V, it ensures accurate readings for your applications. The compact housing, with a diameter of 19.05 mm, and a linear range of ±1.27 mm, provides versatility in installation. Featuring a linearity of ±0.25% of span, it guarantees consistent and dependable results. Ideal for use in position sensing and HVAC systems, this sensor is RoHS compliant, meeting environmental standards. Elevate your sensor technology with this advanced solution.