02560441-000

Heilind Number:TSS02560441-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02560441-000
ECAD Model:
3D Model

Description:

LVDT HCD 125 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02560441-000
Operating Temperature Range:0 - 70 °C, 32 - 158 °F
Package:Cylindrical
Analog Output:±10 V
Supply Voltage:±15 V
Housing Diameter:19.05 mm, .75 in
Linear Range:±.125 in, ±3.17 mm
Linearity:±.25 % of Span
SKU:TSS02560441-000

Detailed Description

Enhance your position sensing capabilities with the LVDT HCD 125 ASSY. Designed for optimal performance, this cylindrical sensor operates seamlessly in temperatures ranging from 0 to 70°C (32 to 158°F). With ±10V analog output and ±15V supply voltage, it delivers precise measurements for various applications. Boasting a housing diameter of .75 inches (19.05mm) and a linear range of ±.125 inches (±3.17mm), it offers versatility and accuracy. Experience reliable performance with ±.25% linearity and RoHS compliance, making it a sustainable choice for your sensing needs. Perfect for a range of industries, from HVAC systems to advanced automation, this sensor is a valuable addition to your toolkit. Elevate your sensing capabilities with this high-quality device.