02560443-000

Heilind Number:TSS02560443-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02560443-000
ECAD Model:
3D Model

Description:

LVDT HCD 500 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02560443-000
Operating Temperature Range:0 - 70 °C, 32 - 158 °F
Package:Cylindrical
Analog Output:±10 V
Supply Voltage:±15 V
Housing Diameter:19.05 mm, .75 in
Linear Range:±12.7 mm, ±.5 in
Linearity:±.25 % of Span
SKU:TSS02560443-000

Detailed Description

Enhance your position sensing capabilities with the LVDT HCD 500 Assembly. Designed for precision performance, this cylindrical sensor operates flawlessly in temperatures ranging from 0 to 70°C (32 to 158°F). With a ±10 V analog output and ±15 V supply voltage, it ensures reliable signal transmission. Featuring a housing diameter of .75 inches (19.05 mm) and a linear range of ±12.7 mm (± .5 in), it offers versatility in various applications. Experience minimal deviation with a linearity of ±.25% of Span, making it perfect for demanding tasks. Compliant with RoHS regulations, this sensor is not only efficient but also environmentally friendly. Elevate your sensing solutions with this essential component in the Position & Proximity Sensors category.