02560446-000

Heilind Number:TSS02560446-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02560446-000
ECAD Model:
3D Model

Description:

LVDT HCD 3000 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02560446-000
Operating Temperature Range:0 - 70 °C, 32 - 158 °F
Package:Cylindrical
Analog Output:±10 V
Supply Voltage:±15 V
Housing Diameter:19.05 mm, .75 in
Linear Range:±3 in, ±76.2 mm
Linearity:±.25 % of Span
SKU:TSS02560446-000

Detailed Description

Enhance your position sensing capabilities with the LVDT HCD 3000 ASSY. Designed for optimal performance in a wide temperature range of 0 to 70°C (32 to 158°F), this cylindrical sensor offers reliable operation in various environmental conditions. With a linear range of ±3 inches (±76.2 mm) and exceptional linearity of ±0.25% of Span, it ensures accurate measurement results. The analog output of ±10 V, powered by a ±15 V supply voltage, guarantees precise signal transmission. With a compact housing diameter of 0.75 inches (19.05 mm), it is suitable for space-constrained applications. Compliant with RoHS regulations, this sensor is a sustainable choice for your positioning needs. Ideal for a wide range of applications including HVAC systems, the LVDT HCD 3000 ASSY is a reliable solution for your sensor requirements.