02560502-000

Heilind Number:TSS02560502-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02560502-000
ECAD Model:
3D Model

Description:

LVDT MP 5000 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02560502-000
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Package:Square Section
Supply Voltage:3 V
Housing Diameter:1.25 in, 31.75 mm
Linear Range:±127 mm, ±5 in
Linearity:±.25 % of Span
Excitation Frequency:400 - 5000 Hz, .4 - 5 kHz
SKU:TSS02560502-000

Detailed Description

Enhance your position sensing capabilities with our cutting-edge LVDT MP 5000 Assembly. Designed for precision in demanding environments, this sensor operates flawlessly in temperatures ranging from -55 to 150 °C (-67 to 302 °F). Its robust Square Section packaging ensures durability, while the 3 V supply voltage powers seamless performance. With a housing diameter of 1.25 inches (31.75 mm) and a linear range of ±127 mm (±5 inches), this sensor offers exceptional accuracy in measuring linear displacement. Boasting a linearity of ±0.25% of Span and an excitation frequency of 0.4 to 5 kHz (400 to 5000 Hz), it guarantees reliable and consistent results. Ideal for a wide range of applications, from industrial machinery to HVAC systems, this RoHS-compliant sensor is a versatile and essential tool for monitoring and control. Elevate your sensing capabilities with this advanced technology.