02560549-000

Heilind Number:TSS02560549-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02560549-000
ECAD Model:
3D Model

Description:

LVDT XS-C 499 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02560549-000
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Package:Flange Mount
Supply Voltage:3 V
Housing Diameter:19.05 mm, .75 in
Linear Range:±12.7 mm, ±.5 in
Linearity:±.25 % of Span
Excitation Frequency:400 - 5000 Hz, .4 - 5 kHz
SKU:TSS02560549-000

Detailed Description

Enhance your position sensing capabilities with the LVDT XS-C 499 ASSY, a high-performance linear displacement sensor suitable for a wide range of applications. Designed for precision, this sensor operates flawlessly in temperatures ranging from -55 to 150°C (-67 to 302°F), making it ideal for demanding environments. With a compact housing diameter of 19.05mm (.75 in) and a linear range of ±12.7mm (.5 in), it offers accurate and reliable measurement. The flange mount package ensures easy installation and stability. Featuring exceptional linearity of ±.25% of Span, it guarantees precise output. With a low excitation frequency of 400-5000 Hz, it provides efficient performance. RoHS compliant, this sensor is environmentally friendly, making it a sustainable choice for your sensing needs. Perfect for Position Sensors, Sensors (HVAC), this LVDT XS-C 499 ASSY is a versatile solution that meets the highest standards of quality and reliability.