| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 02560997-000 |
| Operating Temperature Range: | -40 - 140 °F, -40 - 60 °C |
| Package: | Cylindrical |
| Supply Voltage: | 1 V |
| Housing Diameter: | .246 in, 6.27 mm |
| Linear Range: | ±.1 in, ±2.54 mm |
| Linearity: | ±.2 % of Span |
| Excitation Frequency: | 2500 - 20000 Hz, 2.5 - 20 kHz |
| SKU: | TSS02560997-000 |
02560997-000
| Heilind Number: | TSS02560997-000 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 02560997-000 |
| ECAD Model: |
Specifications
Detailed Description
The LVDT 100XS-BG ASSEMBLY offers reliable performance in a range of environments, with an operating temperature range of -40 to 60 °C (-40 to 140 °F). This cylindrical sensor, with a housing diameter of 6.27 mm (.246 in), provides precise linear measurement within a range of ±2.54 mm (±.1 in). With a low linearity error of ±.2% of Span, it ensures accurate readings in various applications. Featuring an excitation frequency of 2.5 to 20 kHz (2500 to 20000 Hz), this sensor is suitable for Position and HVAC systems. Please note, this product is not ROHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors 04560738-000 | ![]() |


