02561023-000

Heilind Number:TSS02561023-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02561023-000
ECAD Model:
3D Model

Description:

LVDT HCT 2000 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02561023-000
Operating Temperature Range:-13 - 185 °F, -25 - 85 °C
Package:Cylindrical
Analog Output:4 - 20 mA
Supply Voltage:10.5 - 28 V
Housing Diameter:19.05 mm, .75 in
Linear Range:±2 in, ±50.8 mm
Linearity:±.5 % of Span
SKU:TSS02561023-000

Detailed Description

Enhance your position sensing capabilities with our LVDT HCT 2000 ASSY, designed to deliver precise linear measurement in a wide temperature range from -25 to 85 °C (-13 to 185 °F). This cylindrical sensor boasts a rugged construction with a .75-inch housing diameter, ideal for demanding industrial environments. Featuring a 4-20 mA analog output and a 10.5-28 V supply voltage, it ensures reliable performance in diverse applications. With a linear range of ±50.8 mm (±2 in) and exceptional linearity of ±0.5% of span, this sensor guarantees accurate and consistent readings. Compliant with RoHS standards, it is a sustainable choice for your position sensing needs in HVAC and beyond. Elevate your sensor technology with this essential component.