02561036-000

Heilind Number:TSS02561036-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02561036-000
ECAD Model:
3D Model

Description:

LVDT M12 10 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02561036-000
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:12 mm, .472 in
Linear Range:±10 mm, ±.39 in
Linearity:±.25 % of Span
Excitation Frequency:1 - 10 kHz
SKU:TSS02561036-000

Detailed Description

Enhance your position sensing capabilities with the LVDT M12 10 ASSY, a precision-engineered device designed for reliable performance in a wide range of environments. With an operating temperature range of -55 to 150 °C (-67 to 302 °F) and a supply voltage of 3 V, this sensor is suitable for demanding industrial applications. Its cylindrical housing, with a diameter of 12 mm (.472 in), ensures easy installation and compatibility with various setups. Offering a linear range of ±10 mm (.39 in) and a linearity of ±.25% of Span, it delivers accurate and consistent measurements. The excitation frequency of 1-10 kHz further enhances its performance, making it ideal for use in position sensing tasks. Additionally, this sensor is RoHS compliant, aligning with environmental standards. Upgrade your sensor capabilities with this versatile and high-quality device.