02562011-000

Heilind Number:TSS02562011-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02562011-000
ECAD Model:
3D Model

Description:

LVDT HR-T-7500 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02562011-000
Operating Temperature Range:-20 - 200 °C, -4 - 392 °F
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:20.6 mm, .812 in
Linear Range:±190.5 mm, ±7.5 in
Linearity:±.25 % of Span
Excitation Frequency:400 - 5000 Hz, .4 - 5 kHz
SKU:TSS02562011-000

Detailed Description

The LVDT HR-T-7500 ASSY is a high-performance linear position sensor designed for precise measurement in extreme environments. With an operating temperature range of -20 to 200 °C (-4 to 392 °F), it is suitable for a wide range of industrial applications. The cylindrical housing, with a diameter of 20.6 mm (.812 in), ensures easy installation in tight spaces. Offering a linear range of ±190.5 mm (±7.5 in) and linearity of ±.25% of Span, this sensor delivers accurate and reliable performance. Its excitation frequency range of 400-5000 Hz makes it ideal for high-speed applications. Trust in the LVDT HR-T-7500 ASSY for precise position sensing in HVAC systems and other critical applications. Please note that this product is not RoHS compliant.