02562411-000

Heilind Number:TSS02562411-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02562411-000
ECAD Model:
3D Model

Description:

LVDT MHR-T-500 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02562411-000
Operating Temperature Range:-20 - 200 °C, -4 - 392 °F
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:.375 in, 9.52 mm
Linear Range:±12.7 mm, ±.5 in
Linearity:±.25 % of Span
Excitation Frequency:2 - 20 kHz
SKU:TSS02562411-000

Detailed Description

Enhance your position sensing capabilities with the LVDT MHR-T-500 ASSY, a high-performance linear variable differential transformer. Operating seamlessly in a wide temperature range from -20 to 200°C (-4 to 392°F), this sensor offers reliable performance in any environment. With a cylindrical package and a compact housing diameter of 9.52mm (.375 in), it is suitable for various applications. The sensor provides a linear range of ±12.7mm (.5 in) with exceptional linearity of ±.25% of Span, ensuring precise measurements. With a low excitation frequency of 2 - 20 kHz and RoHS compliance, it is both efficient and environmentally friendly. Perfect for use in HVAC systems and other industrial applications, the LVDT MHR-T-500 ASSY is a versatile and dependable choice for your sensing needs.