02564409-000

Heilind Number:TSS02564409-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02564409-000
ECAD Model:
3D Model

Description:

LVDT MHR-V 100 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02564409-000
Operating Temperature Range:-20 - 200 °C, -4 - 392 °F
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:.375 in, 9.52 mm
Linear Range:±.1 in, ±2.54 mm
Linearity:±.25 % of Span
Excitation Frequency:2000 - 20000 Hz, 2 - 20 kHz
SKU:TSS02564409-000

Detailed Description

Enhance your position sensing capabilities with the LVDT MHR-V 100 ASSY, a high-performance sensor designed for precise measurements in demanding environments. Operating efficiently in temperatures ranging from -20 to 200 degrees Celsius (-4 to 392 degrees Fahrenheit), this cylindrical sensor offers reliable performance in a compact package, with a housing diameter of 9.52 mm (.375 in). Its linear range of ±2.54 mm (.1 in) and exceptional linearity of ±.25% of span ensure accurate and consistent output. With a supply voltage of 3 V and excitation frequency of 2 to 20 kHz (2000 to 20000 Hz), this sensor is ideal for a wide range of applications, including HVAC systems. Built with RoHS compliance in mind, it meets international standards for environmental responsibility. Elevate your sensing capabilities with this advanced rotary and linear position sensor.