| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 03181600-080 |
| Mount Type: | Size 15 Servo Mount |
| Sensor Type: | RVIT |
| Operating Temperature Range: | 0 - 170 °F, -18 - 77 °C |
| Supply Voltage: | 10 - 28 VDC |
| Output: | 4 - 20 mA DC |
| Nonlinearity: | ±.25 % |
| Angular Range: | 0 - 120° |
| SKU: | TSS03181600-080 |
03181600-080
| Heilind Number: | TSS03181600-080 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 03181600-080 |
| ECAD Model: |
Specifications
Detailed Description
The RVIT-15-0801 POSITIVE Rotary Variable Inductive Transducer (RVIT) offers precise position sensing in a compact Size 15 Servo Mount design. Operating seamlessly in temperatures ranging from -18 to 77 °C (-0 to 170 °F), this sensor is ideal for a variety of applications. With a supply voltage of 10-28 VDC and an output of 4-20 mA DC, it provides reliable performance. Boasting a low nonlinearity of ±0.25%, it ensures accurate measurements within its 0-120° angular range. Trust the RVIT for dependable position sensing in HVAC systems and beyond. Please note, this product is not RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors 02291339-000 | ![]() | |
| TE Connectivity | Sensors 03181700-080 | ![]() | |
| TE Connectivity | Sensors 66530072-000 | ![]() |


