03181700-080

Heilind Number:TSS03181700-080
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:03181700-080
ECAD Model:
3D Model

Description:

RVIT-15-0801 NEGATIVE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 03181700-080
Mount Type:Size 15 Servo Mount
Sensor Type:RVIT
Operating Temperature Range:0 - 170 °F, -18 - 77 °C
Supply Voltage:10 - 28 VDC
Output:4 - 20 mA DC
Nonlinearity:±.25 %
Angular Range:0 - 120°
SKU:TSS03181700-080

Detailed Description

Enhance your HVAC system with the RVIT-15-0801 NEGATIVE rotary position sensor, designed for precise monitoring in industrial applications. Operating seamlessly in temperatures ranging from -18 to 77 °C (-0 to 170 °F), this sensor guarantees reliable performance even in extreme conditions. With a wide angular range of 0 to 120°, it offers versatile functionality for various setups. Powered by a supply voltage of 10 to 28 VDC, it outputs a stable 4-20 mA DC signal, ensuring accurate data transmission. Featuring a low nonlinearity of ±0.25%, it delivers consistent and precise readings, essential for critical operations. Ideal for size 15 servo mounts, this sensor is a valuable addition to your equipment, providing essential feedback for optimal system control.