05282946-036

Heilind Number:TSS05282946-036
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:05282946-036
ECAD Model:
3D Model

Description:

ROD CORE #4-40 36"L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 05282946-036
Operating Temperature Range:0 - 70 °C, 32 - 158 °F
Package:Cylindrical
Analog Output:±10 V
Supply Voltage:±15 V
Housing Diameter:.188 in, 4.78 mm
Linearity:±.25 % of Span
SKU:TSS05282946-036

Detailed Description

Enhance your position sensing capabilities with the ROD CORE #4-40, a versatile component designed for precise linear measurement. With a length of 36 inches and a slim cylindrical housing diameter of .188 inches, this sensor is ideal for a variety of industrial applications. Operating seamlessly in temperatures ranging from 0 to 70°C (32 to 158°F), it ensures reliable performance even in challenging environments. Offering ±10 V analog output and compatible with ±15 V supply voltage, this sensor delivers accurate and consistent results. Its exceptional linearity of ±.25% of span guarantees precise readings every time. RoHS compliant, it meets strict environmental standards, making it a sustainable choice for your sensing needs. Perfect for integration in HVAC systems, as well as for general position sensing applications, this sensor is a reliable and efficient solution for your industrial automation requirements.