| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 10219838-00 |
| Accuracy: | ±.25 % FSO |
| Sensor Type: | Low Cost Pressure Transducer |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Supply Voltage: | 9 - 30 V |
| Port Fitting: | 1/4-19 BSPT |
| Output: | 4 - 20 mA |
| Operating Pressure: | 0 - 10 bar, 10 bar |
| Pressure Type: | Gage |
| SKU: | TSS10219838-00 |
10219838-00
| Heilind Number: | TSS10219838-00 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 10219838-00 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your precision with the PRESS XDCR M3256-00000E-010BG Low Cost Pressure Transducer. This high-performance sensor boasts an impressive accuracy of ±.25% FSO, ensuring reliable and exact measurements in any application. Operating flawlessly in a wide temperature range from -40 to 125°C (-40 to 257°F), it can withstand extreme environmental conditions. Powered by a supply voltage of 9-30V, this transducer features a 1/4-19 BSPT port fitting and outputs a 4-20mA signal. With an operating pressure range of 0-10 bar, it is ideal for monitoring gauge pressure in various industrial settings. Designed for efficiency and compliance, this sensor is RoHS certified, making it a sustainable and reliable choice for your pressure sensing needs. Elevate your precision with this high-performance sensor, perfect for HVAC systems and other critical applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors 10219839-00 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Download | |||


