| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 11026436-00 |
| Thermistor Type: | Glass Encapsulated NTC Thermistor |
| Resistance: | 10 kΩ @ 25 °C |
| Operating Temperature Range: | -55 - 150 °C |
| Package: | Glass Radial Discrete |
| Product: | Discrete NTC |
| Wire Length: | 65 mm |
| Beta Value: | B25/85 - 3943 K |
| SKU: | TSS11026436-00 |
11026436-00
| Heilind Number: | TSS11026436-00 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 11026436-00 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision and efficiency of your HVAC systems with our Glass Encapsulated NTC Thermistor. Designed for durability, this sensor ensures reliable operation in extreme temperatures ranging from -55 to 150°C. With a resistance of 10 kΩ at 25°C and a beta value of 3943 K, it guarantees accurate temperature measurements. The glass radial package and 65mm wire length provide easy installation, making it a versatile solution for various applications. Rest assured, this product is RoHS compliant, aligning with environmental standards. Upgrade your temperature sensing capabilities with this high-quality thermistor, a crucial component for maintaining optimal performance in HVAC systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors 11026248-00 | ![]() | |
| TE Connectivity | Sensors 11026806-00 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/11/2023 | TSS-20220527 -Manufacturing location change. Transfer of Industrial Temperature Sensor Products manufacturing lines from Andover MN to Hermosillo MX | Download | |||


