| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 11028086-00 |
| Thermistor Type: | Epoxy Coated NTC Thermistor |
| Resistance: | 2.252 kΩ @ 25 °C |
| Operating Temperature Range: | -40 - 125 °C |
| Package: | Epoxy Radial Discrete |
| Product: | Discrete NTC |
| Wire Length: | 76 mm |
| Beta Value: | B25/85 - 3976 K |
| SKU: | TSS11028086-00 |
11028086-00
| Heilind Number: | TSS11028086-00 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 11028086-00 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your HVAC system's efficiency with our high-quality Epoxy Coated NTC Thermistor. Designed for a wide temperature range of -40 to 125 °C, this sensor ensures accurate readings in various environments. With a beta value of 3976 K and a resistance of 2.252 kΩ @ 25 °C, it offers precise and reliable performance. The epoxy radial package and 76 mm wire length make installation a breeze. RoHS compliant and meticulously crafted, this discrete thermistor is a must-have for any temperature monitoring application. Trust in its durability and functionality to optimize your system's performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors 11024456-00 | ![]() |


