| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 11028265-00 |
| Thermistor Type: | Glass Encapsulated NTC Thermistor |
| Resistance: | 5 kΩ @ 25 °C |
| Operating Temperature Range: | -55 - 150 °C |
| Package: | Glass Radial Discrete |
| Product: | Discrete NTC |
| Wire Length: | 65 mm |
| Beta Value: | B25/85 - 3978 K |
| SKU: | TSS11028265-00 |
11028265-00
| Heilind Number: | TSS11028265-00 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 11028265-00 |
| ECAD Model: |
Specifications
Detailed Description
Easily monitor temperature fluctuations with our Glass Radial Discrete NTC Thermistor. Designed for HVAC systems, this sensor has an operating range of -55 to 150 °C, making it ideal for a variety of environments. With a B25/85 value of 3978 K and a resistance of 5 kΩ at 25 °C, you can trust its accuracy. The 65 mm wire length provides flexibility for installation, and its glass encapsulation ensures durability. Rest assured, this thermistor is RoHS compliant, meeting strict environmental standards. Upgrade your temperature sensing capabilities with this reliable and efficient component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors 11028266-00 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/11/2023 | TSS-20220527 -Manufacturing location change. Transfer of Industrial Temperature Sensor Products manufacturing lines from Andover MN to Hermosillo MX | Download | |||


